Recently searched

    EOS Switching Power Supply, LFVLT40-3200, 5.2 V dc, 12.5 V dc, 2 A, 6 A, 500mA, 40W, Triple Output, 180 → 264 V

    Bulk discount available

    Subtotal (1 unit)**

    $113.53

    (exc. GST)

    $124.88

    (inc. GST)

    Add to Basket
    Select or type quantity
    67 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$113.53
    10 - 49$112.58
    50 +$92.65

    **price indicative

    RS Stock No.:
    377-6845
    Mfr. Part No.:
    LFVLT40-3200
    Brand:
    EOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EOS

    Output Voltage

    5.2 V dc, 12.5 V dc

    Output Current

    2 A, 6 A, 500mA

    Power Rating

    40W

    Number of Outputs

    3

    Input Voltage

    180 → 264 V ac, 90 → 132 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    101.6mm

    Width

    50.8mm

    Depth

    27.18mm

    Efficiency

    82%

    Minimum Temperature

    0°C

    Weight

    150g

    Maximum Temperature

    +50°C

    Related links