Recently searched

    EOS Switching Power Supply, LFWLT40-3001, 5.2 V dc, 23.8 V dc, 1 A, 6 A, 500 mA, 40W, Triple Output, 90 → 264V

    Bulk discount available

    Subtotal (1 unit)**

    $151.85

    (exc. GST)

    $167.03

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$151.85
    10 - 49$146.58
    50 +$139.70

    **price indicative

    RS Stock No.:
    771-0717
    Mfr. Part No.:
    LFWLT40-3001
    Brand:
    EOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EOS

    Output Voltage

    5.2 V dc, 23.8 V dc

    Output Current

    1 A, 6 A, 500 mA

    Power Rating

    40W

    Number of Outputs

    3

    Input Voltage

    90 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    101.6mm

    Width

    50.8mm

    Depth

    30.48mm

    Efficiency

    85%

    Weight

    150g

    Minimum Temperature

    -20°C

    Maximum Temperature

    +70°C

    Related links