MEAN WELL Switching Power Supply, HRPG-450-36RS, 36V dc, 12.5A, 450W, 1 Output, 120 → 370 V dc, 85 → 264
- RS Stock No.:
- 721-1724
- Mfr. Part No.:
- HRPG-450-36RS
- Brand:
- MEAN WELL
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$277.42
(exc. GST)
$305.16
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $277.42 |
10 - 49 | $270.62 |
50 + | $258.99 |
- RS Stock No.:
- 721-1724
- Mfr. Part No.:
- HRPG-450-36RS
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
HRPG-450 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 12.5A |
Power Rating | 450W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 218mm |
Width | 105mm |
Depth | 41mm |
Efficiency | 89% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 1.2kg |
Related links
- MEAN WELL Switching Power Supply, MSP-450-36, 36V dc, 12.5A, 450W,...
- MEAN WELL Switching Power Supply, HRPG-450-7.5, 7.5V dc, 60A,...
- MEAN WELL Switching Power Supply, HRPG-450-5RS, 5V dc, 90A, 450W,...
- MEAN WELL Switching Power Supply, HRPG-450-15RS, 15V dc, 30A,...
- MEAN WELL Switching Power Supply, HRPG-450-12, 12V dc, 37.5A,...
- MEAN WELL Switching Power Supply, HRPG-300-36RS, 36V dc, 9A, 324W,...
- MEAN WELL Switching Power Supply, HRPG-150-36RS, 36V dc, 4.3A,...
- MEAN WELL Switching Power Supply, HRPG-600-36RS, 36V dc, 17.5A,...