MEAN WELL Switching Power Supply, HRPG-300-36, 36V dc, 9A, 324W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Bulk discount available

Subtotal (1 unit)*

$146.25

(exc. GST)

$160.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$146.25
10 - 49$144.45
50 +$141.08

*price indicative

RS Stock No.:
705-9787
Mfr. Part No.:
HRPG-300-36
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

36V dc

Output Current

9A

Power Rating

324W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

105mm

Depth

41mm

Efficiency

88%

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Weight

950g

COO (Country of Origin):
TW

HRPG-300 Series Single Output Power Supply with PFC Function


High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 41mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Note

Power derates above 50°C.
MTBF to MIL-HDBK-217F.

Standards

UL60950-1, TUV EN60950-1

Approvals

UL/cUL recognised, TUV, CB

Note

Available on EPLAN.

Related links