MEAN WELL Switching Power Supply, HRPG-300-24, 24V dc, 14A, 336W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Bulk discount available

Subtotal (1 unit)*

$168.25

(exc. VAT)

$185.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$168.25
10 - 49$166.19
50 +$136.78

*price indicative

RS Stock No.:
705-9784
Distrelec Article No.:
300-09-215
Mfr. Part No.:
HRPG-300-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V dc

Output Current

14A

Power Rating

336W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

105mm

Depth

41mm

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

950g

COO (Country of Origin):
CN

Mean Well Embedded Switch Mode Power Supply


The Mean Well HRPG-300 series 336W single output AC to DC embedded switch mode power supply has an output current rating of 14A at 24VDC. It has a universal input supply voltage rating ranging from 85VAC to 264VAC/120VDC to 370VDC.
Note:
Power derating above 40°C
MTBF to MIL-HDBK-217F

Features and Benefits


Long life and high reliability
No load power consumption less than 0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Short circuit
Over load
Overvoltage and over temperature protection
Withstands 300VAC surge input for 5 seconds
Low profile of 1U
Efficiency up to 87%

Certifications


UL60950-1
TUV approved
EN60950-1
CB certified
EN55022 class B (EMC compliance)
EN61000-3-2,-3 (power factor correction)

Note

Available on EPLAN.

Related links