MEAN WELL Switching Power Supply, HRPG-300-15, 15V dc, 22A, 330W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 705-9775
- Distrelec Article No.:
- 304-22-906
- Mfr. Part No.:
- HRPG-300-15
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
$136.34
(exc. GST)
$149.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $136.34 |
| 10 - 49 | $134.67 |
| 50 + | $131.50 |
*price indicative
- RS Stock No.:
- 705-9775
- Distrelec Article No.:
- 304-22-906
- Mfr. Part No.:
- HRPG-300-15
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V dc | |
| Output Current | 22A | |
| Power Rating | 330W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 199mm | |
| Width | 105mm | |
| Depth | 41mm | |
| Efficiency | 88% | |
| Weight | 950g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V dc | ||
Output Current 22A | ||
Power Rating 330W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 199mm | ||
Width 105mm | ||
Depth 41mm | ||
Efficiency 88% | ||
Weight 950g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
HRPG-300 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 41mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 41mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
Note
Available on EPLAN.
Related links
- MEAN WELL Switching Power Supply 15V dc 330W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 15V dc 330W 120 → 350 V dc, 85 → 264 V ac
- TDK-Lambda Switching Power Supply 15V dc 330W 120 → 330 V dc, 85 → 265 V ac
- XP Power Switching Power Supply 15V dc 330W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 36V dc 324W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 336W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 336W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 5V dc 300W 120 → 370 V dc, 85 → 264 V ac
