Recently searched

    MEAN WELL Switching Power Supply, PSC-60A, 13.8V dc, 1.5A, 59W, Dual Output, 127 → 370 V dc, 90 → 264 V

    Bulk discount available

    Subtotal (1 unit)**

    $36.09

    (exc. GST)

    $39.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    11 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$36.09
    5 - 9$34.29
    10 - 24$32.48
    25 - 49$30.66
    50 +$28.85

    **price indicative

    RS Stock No.:
    670-1194
    Distrelec Article No.:
    303-72-482
    Mfr. Part No.:
    PSC-60A
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    13.8V dc

    Output Current

    1.5 A, 2.8A

    Power Rating

    59W

    Number of Outputs

    2

    Input Voltage

    127 → 370 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    101.6mm

    Width

    50.8mm

    Depth

    29mm

    Weight

    130g

    Maximum Temperature

    +70°C

    Minimum Temperature

    -20°C

    Related links