MEAN WELL Switching Power Supply, UHP-350R-3.3, 3.3V dc, 60A, 198W, 1 Output, 127 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 174-8143
- Distrelec Article No.:
- 301-34-226
- Mfr. Part No.:
- UHP-350R-3.3
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
$125.40
(exc. GST)
$137.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $125.40 |
| 10 - 49 | $122.78 |
| 50 + | $120.14 |
*price indicative
- RS Stock No.:
- 174-8143
- Distrelec Article No.:
- 301-34-226
- Mfr. Part No.:
- UHP-350R-3.3
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 3.3V dc | |
| Output Current | 60A | |
| Power Rating | 198W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 220mm | |
| Width | 62mm | |
| Depth | 31mm | |
| Efficiency | 88.5% | |
| Minimum Temperature | -30°C | |
| Weight | 680g | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 3.3V dc | ||
Output Current 60A | ||
Power Rating 198W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 220mm | ||
Width 62mm | ||
Depth 31mm | ||
Efficiency 88.5% | ||
Minimum Temperature -30°C | ||
Weight 680g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Slim and Low profile (31mm)
Fanless design, 350W convection
Withstand 300VAC surge input for 5 seconds
Build-in active PFC function
150% peak load capability(100ms)
-30∼+70℃ working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
DC OK active signal and redundant function (option)
Operating altitude up to 5000 meter(Note.5)
LED indicator for power on
3 years warranty
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equipment
Electronic instruments, equipments or apparatus
Household appliances
LED display application
Fanless design, 350W convection
Withstand 300VAC surge input for 5 seconds
Build-in active PFC function
150% peak load capability(100ms)
-30∼+70℃ working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
DC OK active signal and redundant function (option)
Operating altitude up to 5000 meter(Note.5)
LED indicator for power on
3 years warranty
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equipment
Electronic instruments, equipments or apparatus
Household appliances
LED display application
AC-DC Slim Single output enclosed power supply with PFC, Output 3.3VDC at 60A, DC OK signal
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- MEAN WELL Switching Power Supply 3.3V dc 198W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 5V dc 300W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 4.2V dc 252W 127 → 370 V dc, 90 → 264 V
- Cosel Switching Power Supply 3.3V dc 198W 120 → 350 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 3.3V dc 132W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 36V dc 351W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 15V dc 351W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 48V dc 350.4W 127 → 370 V dc, 90 → 264 V
