MEAN WELL, UHP-350-3.3 Switching Power Supply 3.3V dc, 198 W 370 V dc, 264V ac
- RS Stock No.:
- 174-8135
- Distrelec Article No.:
- 301-34-219
- Mfr. Part No.:
- UHP-350-3.3
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$106.50
(exc. GST)
$117.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 15 September 2026
Units | Per unit |
|---|---|
| 1 - 9 | $106.50 |
| 10 - 49 | $104.92 |
| 50 + | $102.01 |
*price indicative
- RS Stock No.:
- 174-8135
- Distrelec Article No.:
- 301-34-219
- Mfr. Part No.:
- UHP-350-3.3
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 3.3V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 198W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 60A | |
| Maximum Operating Temperature | 70°C | |
| Width | 62mm | |
| Standards/Approvals | AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1 | |
| Weight | 680g | |
| Length | 220mm | |
| Depth | 31mm | |
| Efficiency | 88.5% | |
| Series | UHP-350 | |
| Maximum Input Voltage | 370, 264V dc | |
| Hazardous Area Certification | No | |
| Output Current | 60A | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 3.3V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 198W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 60A | ||
Maximum Operating Temperature 70°C | ||
Width 62mm | ||
Standards/Approvals AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1 | ||
Weight 680g | ||
Length 220mm | ||
Depth 31mm | ||
Efficiency 88.5% | ||
Series UHP-350 | ||
Maximum Input Voltage 370, 264V dc | ||
Hazardous Area Certification No | ||
Output Current 60A | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Switching Power Supply 60A Input 90V ac to 370 V dc, 264V ac
- Cosel Switching Power Supply 60A Input 120 V dc, 85V ac to 350V dc
- MEAN WELL Switching Power Supply 60A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 60A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 14.6A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 29.2A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 9.75A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 7.3A Input 90V ac to 370 V dc, 264V ac
