MEAN WELL Switching Power Supply, UHP-350-4.2, 4.2V dc, 60A, 252W, 1 Output, 127 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 174-8136
- Mfr. Part No.:
- UHP-350-4.2
- Brand:
- MEAN WELL
1 / 1
Bulk discount available
Subtotal (1 unit)**
$130.40
(exc. GST)
$143.44
(inc. GST)
On back order for despatch 11/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $130.40 |
10 - 49 | $128.48 |
50 + | $125.73 |
**price indicative
- RS Stock No.:
- 174-8136
- Mfr. Part No.:
- UHP-350-4.2
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 4.2V dc | |
Output Current | 60A | |
Power Rating | 252W | |
Number of Outputs | 1 | |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 220mm | |
Width | 62mm | |
Depth | 31mm | |
Efficiency | 89% | |
Weight | 680g | |
Maximum Temperature | +70°C | |
Minimum Temperature | -30°C | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 4.2V dc | ||
Output Current 60A | ||
Power Rating 252W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 220mm | ||
Width 62mm | ||
Depth 31mm | ||
Efficiency 89% | ||
Weight 680g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -30°C | ||
Related links
- MEAN WELL Switching Power Supply 4.2V dc 252W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 4.2V dc 336W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 4.2V dc 168W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 4.2V dc 336W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 4.2V dc 168W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 3.3V dc 198W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 5V dc 300W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 4.2V dc 252W 180 → 264V ac Input Voltage