RS PRO Switching Power Supply, 12V dc, 250mA, 3W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 667-5773
- Brand:
- RS PRO
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$27.84
(exc. GST)
$30.62
(inc. GST)
Units | Per unit |
1 - 9 | $27.84 |
10 - 49 | $27.38 |
50 + | $22.54 |
- RS Stock No.:
- 667-5773
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3 W Embedded Switch Mode Power Supply SMPS, 12 V DC, Encapsulated
Use this RS PRO switch-mode power supply (SMPS) to convert both AC and DC input voltages for charging DC-current compatible appliances. The embedded unit has a high power density and boasts very little energy loss, so it's efficient with electricity.
The small unit's benefits include protection from short-circuits and overheating, so it's both safe and reliable. It's housed in a DIP 26 (dual in-line packaging) plastic case that contains no adhesives, contributing to a light environmental impact.
This SMPS complies with EMC EN55022, level A, so it doesn't pose any safety risks from electromagnetic radiation, even with daily use. You'll find this piece also meets UL (Underwriter Laboratories) approval and European standards for functional safety in electrical equipment.
The small unit's benefits include protection from short-circuits and overheating, so it's both safe and reliable. It's housed in a DIP 26 (dual in-line packaging) plastic case that contains no adhesives, contributing to a light environmental impact.
This SMPS complies with EMC EN55022, level A, so it doesn't pose any safety risks from electromagnetic radiation, even with daily use. You'll find this piece also meets UL (Underwriter Laboratories) approval and European standards for functional safety in electrical equipment.
Features and Benefits
• Efficiency of 76%
• Input voltage range of 110 to 370 V DC and 85 to 264 V AC
• Output voltage of 12 V DC
• Output current of 250 mA
• Printed circuit board (PCB) mounting type
• One output
• Length of 37 mm
• Width of 23 mm
• Depth of 15 mm
• Operating temperature range of -25ºC to +70ºC
• Power rating of 3 W
• Encapsulated package type
• Weight of 25 g
• RoHS (Restriction of Hazardous Substances) compliant
• Input voltage range of 110 to 370 V DC and 85 to 264 V AC
• Output voltage of 12 V DC
• Output current of 250 mA
• Printed circuit board (PCB) mounting type
• One output
• Length of 37 mm
• Width of 23 mm
• Depth of 15 mm
• Operating temperature range of -25ºC to +70ºC
• Power rating of 3 W
• Encapsulated package type
• Weight of 25 g
• RoHS (Restriction of Hazardous Substances) compliant
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 250mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 23mm |
Depth | 15mm |
Efficiency | 76% |
Maximum Temperature | +70°C |
Weight | 25g |
Minimum Temperature | -25°C |
Related links
- Recom Switching Power Supply 12V dc 3W 85 → 305V ac Input Voltage
- Recom Switching Power Supply 12V dc 3W 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 3W 120 → 370 V dc, 85 → 264 V ac Input
- Recom Switching Power Supply 12V dc 3W 120 → 430 V dc, 85 → 305 V
- Recom Switching Power Supply 12V dc 3W 120 → 430 V dc, 85 → 305 V ac
- Recom Switching Power Supply 12V dc 3W 305 V ac, 430 V dc Input Voltage
- MEAN WELL Switching Power Supply 12V dc 3W 120 → 430 V dc, 85 → 305 V
- TRACOPOWER Switching Power Supply 12V dc 3W 120 → 370 V, 85 → 264 V