Recom Switching Power Supply, RAC03-12SE/277/W, 12V dc, 250mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V
- RS Stock No.:
- 901-1462
- Mfr. Part No.:
- RAC03-12SE/277/W
- Brand:
- Recom
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.58
(exc. GST)
$40.24
(inc. GST)
Units | Per unit |
1 - 9 | $36.58 |
10 - 49 | $35.72 |
50 + | $34.04 |
- RS Stock No.:
- 901-1462
- Mfr. Part No.:
- RAC03-12SE/277/W
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM Switching Power Supply, Black Plastic Case, 200mVP-P Ripple and Noise Output - RAC03-SE/277/W Series - RAC03-12SE/277/W
Step down your current and step up your productivity with this switching power supply from RECOM. It's used to convert an input between 85 and 305V AC into a 12V DC output to safely run low-power devices. As the unit works safely a wide operating temperature between -40°C and +85°C, you can rest assured it handles the heat of harsh industrial environments. A 78% efficiency rating assures you it consumes low levels of power and wastes minimal heat, so runs reliably cool. Thanks to chassis mounting, you can be confident that installation is a piece of cake.
Features & Benefits
• Encapsulated package provides protection and ensures durability
• Light weight of 29g, so it won't add any unnecessary bulk to your system
• Overvoltage protection for safety
• Protected against short circuits and recovers automatically after fault detection, to minimum intervention's needed
• Light weight of 29g, so it won't add any unnecessary bulk to your system
• Overvoltage protection for safety
• Protected against short circuits and recovers automatically after fault detection, to minimum intervention's needed
Applications
• Security systems
• Industrial automation
• Aerospace industry
• Medical equipment
• Industrial automation
• Aerospace industry
• Medical equipment
What size is this device?
With dimensions of 17.4 (H) x 38.25 (L) x 24.35mm (W), this power supply is a compact option that slots seamlessly into busy setups.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 250mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 120 → 430 V dc, 85 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 38.25mm |
Width | 24.35mm |
Depth | 17.4mm |
Series | RAC03-SE/277/W |
Efficiency | 78% |
Maximum Temperature | +85°C |
Weight | 29g |
Minimum Temperature | -40°C |
Related links
- Hammers
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Recom Switching Power Supply 12V dc 2W 120 → 430 V dc, 85 → 305 V