TRACOPOWER Switching Power Supply, TMPS 03-112, 12V dc, 250mA, 3W, 1 Output, 120 → 370 V, 85 → 264 V
- RS Stock No.:
- 830-3225
- Mfr. Part No.:
- TMPS 03-112
- Brand:
- TRACOPOWER
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.47
(exc. GST)
$33.52
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $30.47 |
10 - 49 | $30.11 |
50 + | $29.45 |
- RS Stock No.:
- 830-3225
- Mfr. Part No.:
- TMPS 03-112
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W Encapsulated AC/DC Power Supply - TMPS 3 Series
The Tracopower TMPS-03 is a series of ultra-compact encapsulated AC-DC power supplies. The TMPS-03 series of AC-DC modules comes with medical safety approvals and a temperature range from -30°C to 70°C which qualifies them to be used everywhere in the world. This series of AC-DC power supplies is an interesting solution for space critical applications in medical and industrial electronic equipment. The TMPS-03 series also complies with the latest European ErP directive.
Standby power module to comply with ErP directive
No load input power ˂150mW
Operating temperature range –30°C to +70°C
EMI meets EN 55022, class B and FCC, level B
Short circuit and overload protection
No load input power ˂150mW
Operating temperature range –30°C to +70°C
EMI meets EN 55022, class B and FCC, level B
Short circuit and overload protection
Standards
UL 60950-1
Approvals
CB, CE, UL/cUL
Switch Mode - Traco, TMPS Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 250mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V, 85 → 264 V |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 25.4mm |
Depth | 15.3mm |
Efficiency | 78% |
Maximum Temperature | +70°C |
Weight | 17.4g |
Minimum Temperature | -30°C |
Related links
- TRACOPOWER Switching Power Supply, TMPS 03-115, 15V dc, 200mA, 3W,...
- TRACOPOWER Switching Power Supply, TMPS 03-124, 24V dc, 125mA, 3W,...
- TRACOPOWER Switching Power Supply, TMPS 03-105, 5V dc, 600mA, 3W,...
- TRACOPOWER Switching Power Supply, TMPS 03-103, 3.3V dc, 900mA,...
- TRACOPOWER Switching Power Supply, TMPS 03-109, 9V dc, 333mA, 3W,...
- Cosel Switching Power Supply, TUHS3F12, 12V dc, 250mA, 3W, 1...
- MEAN WELL Switching Power Supply, IRM-03-12SMD, 12V dc, 250mA, 3W,...
- MEAN WELL Switching Power Supply, IRM-03-12, 12V dc, 250mA, 3W, 1...