- RS Stock No.:
- 144-6322
- Mfr. Part No.:
- RAC03-12SGA
- Brand:
- Recom
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.73
(exc. GST)
$20.60
(inc. GST)
Units | Per unit |
1 - 4 | $18.73 |
5 - 9 | $18.56 |
10 + | $17.99 |
- RS Stock No.:
- 144-6322
- Mfr. Part No.:
- RAC03-12SGA
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RECOM Switching Power Supply, PCB Mounting, 30ms Start-Up Time - RAC03-GA Series - RAC03-12SGA
When you need to convert an AC input to a DC output but space is at a premium, opt for this ultra-low-profile switching power supply from RECOM. Compact dimensions of just 37 (L) x 24 (W) x 15mm (D) mean this miniature marvel fits comfortably even on busy PCBs. An efficiency rating of 78% means you can rest assured it loses minimal energy to heat, so runs reliably cool. Thanks to the encapsulated package, this hardy little unit can stand up to demanding environments without breaking a sweat. As it weighs in at just 20g, it won't strain your equipment.
Features & Benefits
• Self-extinguishing housing stops burning in under 10 seconds, preventing the potential spread of fire
• 3W power rating for effective use with low-power applications
• Quick 30ms start-up time means it won't leave you hanging around when it's time to get to work
• 3W power rating for effective use with low-power applications
• Quick 30ms start-up time means it won't leave you hanging around when it's time to get to work
Applications
• Machine tooling
• Security systems
• IT networks
• Security systems
• IT networks
How long will this device last?
Thanks to a high mean time between failures of 100,000 hours, you can expect long-term performance from this hard-working power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 250mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Efficiency | 78% |
Series | RAC03-GA |
Maximum Temperature | +70°C |
Weight | 20g |
Minimum Temperature | -40°C |
Related links
- Switching Power Supplies
- RS PRO Switching Power Supply 1A 1 Output
- RS PRO Switching Power Supply 1kW
- Recom Switching Power Supply 12V dc 3W 305 V ac, 430 V dc Input Voltage
- Recom Switching Power Supply 5V dc 3W 85 → 305V ac Input Voltage
- nVent SCHROFF Switching Power Supply, 13100-102
- Cosel Switching Power Supply, H-OU-33
- RS PRO Switching Power Supply 1.5A 1 Output