Excelsys / Advanced Energy Switching Power Supply, XG7 28V dc, 5 A, 120 W, Input 120 V dc, 85V ac to 380V dc
- RS Stock No.:
- 627-3850
- Mfr. Part No.:
- XG7
- Brand:
- Excelsys / Advanced Energy
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$240.37
(exc. GST)
$264.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $240.37 |
| 10 - 49 | $236.16 |
| 50 + | $230.04 |
*price indicative
- RS Stock No.:
- 627-3850
- Mfr. Part No.:
- XG7
- Brand:
- Excelsys / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Excelsys / Advanced Energy | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 28V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 120W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 5 A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 40.4mm | |
| Width | 127 mm | |
| Standards/Approvals | CE, RoHS, cURus | |
| Weight | 100g | |
| Length | 269.75mm | |
| Maximum Input Voltage | 380V dc | |
| Efficiency | 90% | |
| Series | XG | |
| Minimum Input Voltage | 120, 85V dc | |
| Output Current | 5A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Excelsys / Advanced Energy | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 28V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 120W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 5 A | ||
Maximum Operating Temperature 70°C | ||
Depth 40.4mm | ||
Width 127 mm | ||
Standards/Approvals CE, RoHS, cURus | ||
Weight 100g | ||
Length 269.75mm | ||
Maximum Input Voltage 380V dc | ||
Efficiency 90% | ||
Series XG | ||
Minimum Input Voltage 120, 85V dc | ||
Output Current 5A | ||
Hazardous Area Certification No | ||
400W to 1200W, Universal Input
The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total power rating of the selected chassis.
Plug and play power - user configurable
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)
Note
Each modular PSU chassis is supplied with blanking plates.
Approvals
UL recognised, CSA
Standards
EN 60950, UL 60950
Related links
- Excelsys / Advanced Energy Switching Power Supply 28V dc 72W 120 → 380 V dc, 85
- Excelsys / Advanced Energy Switching Power Supply 6V dc 200W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 58V dc 288W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply Quad Output 85 → 264 V ac
- Excelsys / Advanced Energy Switching Power Supply 3.6V dc 125W 120 → 380 V dc, 85
- Excelsys / Advanced Energy Switching Power Supply 15V dc 240W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 30V dc 240W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply Quad Output 85 → 264 V ac
