Recently searched

    Excelsys / Advanced Energy Switching Power Supply, XLC 600W, Quad Output, 120 → 380 V dc, 85 → 264 V ac

    Bulk discount available

    Subtotal (1 unit)**

    $591.30

    (exc. GST)

    $650.43

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$591.30
    10 - 49$576.54
    50 +$561.32

    **price indicative

    RS Stock No.:
    627-3771
    Mfr. Part No.:
    XLC
    Brand:
    Excelsys / Advanced Energy
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Excelsys / Advanced Energy

    Power Rating

    600W

    Number of Outputs

    4

    Input Voltage

    120 → 380 V dc, 85 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    269.75mm

    Width

    89mm

    Depth

    40.4mm

    Efficiency

    89%

    Weight

    750g

    Maximum Temperature

    +70°C

    Minimum Temperature

    -20°C

    Related links