Excelsys / Advanced Energy Switching Power Supply, XG2, 6V dc, 40A, 200W, 1 Output, 120 → 380 V dc, 85 →

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$405.91

(exc. GST)

$446.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$405.91
10 - 49$398.83
50 +$391.49

*price indicative

RS Stock No.:
627-3800
Mfr. Part No.:
XG2
Brand:
Excelsys / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Excelsys / Advanced Energy

Output Voltage

6V dc

Output Current

40A

Power Rating

200W

Number of Outputs

1

Input Voltage

120 → 380 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

269.75mm

Width

127mm

Depth

40.4mm

Efficiency

90%

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Weight

100g

COO (Country of Origin):
MY

400W to 1200W, Universal Input


The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total power rating of the selected chassis.

Plug and play power - user configurable
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)

Note

Each modular PSU chassis is supplied with blanking plates.

Standards

EN 60950, UL 60950

Approvals

UL recognised, CSA

Related links