Excelsys / Advanced Energy Switching Power Supply, XG3, 15V dc, 20A, 240W, 1 Output, 120 → 380 V dc, 85 →
- RS Stock No.:
- 627-3822
- Mfr. Part No.:
- XG3
- Brand:
- Excelsys / Advanced Energy
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$386.37
(exc. GST)
$425.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 January 2026
- Plus 30 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $386.37 |
| 10 - 49 | $379.62 |
| 50 + | $372.63 |
*price indicative
- RS Stock No.:
- 627-3822
- Mfr. Part No.:
- XG3
- Brand:
- Excelsys / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Excelsys / Advanced Energy | |
| Output Voltage | 15V dc | |
| Output Current | 20A | |
| Power Rating | 240W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 380 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 269.75mm | |
| Width | 127mm | |
| Depth | 40.4mm | |
| Efficiency | 90% | |
| Minimum Temperature | -20°C | |
| Weight | 100g | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Excelsys / Advanced Energy | ||
Output Voltage 15V dc | ||
Output Current 20A | ||
Power Rating 240W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 380 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 269.75mm | ||
Width 127mm | ||
Depth 40.4mm | ||
Efficiency 90% | ||
Minimum Temperature -20°C | ||
Weight 100g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Excelsys Switch Mode Power Supply
The Excelsys 240W single enclosed output AC to DC embedded switch mode power supply has an output current rating of 20A at 15VDC. It has a universal input supply voltage rating from 85VAC to 264VAC and 120VDC to 380VDC. The output modules must be inserted into the chassis for the required output voltages up to the total power rating of the selected chassis. The power supply allows the system designers to integrate into a system rapidly. Boasting 90% efficiency in a 1U high package.
Note:
Each modular PSU chassis is supplied with blanking plates.
Note:
Each modular PSU chassis is supplied with blanking plates.
Features and Benefits
Plug and play power
User configurable
Efficiency Up to 90%
No minimum load
Voltage adjustment on all outputs
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature ranges between -20°C and 70°C (derating above 50°C is 2.5% per °C)
Series/ parallel of multiple outputs
Visual LED indicators
User configurable
Efficiency Up to 90%
No minimum load
Voltage adjustment on all outputs
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature ranges between -20°C and 70°C (derating above 50°C is 2.5% per °C)
Series/ parallel of multiple outputs
Visual LED indicators
Applications
Industrial machines
Test and measurement
Automation equipment
Telecommunications
Medical equipment
Laboratory and diagnostic equipment
Audio and broadcast
Linear and rotary motion
Test and measurement
Automation equipment
Telecommunications
Medical equipment
Laboratory and diagnostic equipment
Audio and broadcast
Linear and rotary motion
Certifications
EN 60950
UL 60950
UL approved
CSA approved
EN61000-3-2 (power factor corrected)
EN55022-B (EMC)
UL 60950
UL approved
CSA approved
EN61000-3-2 (power factor corrected)
EN55022-B (EMC)
Related links
- Excelsys / Advanced Energy Switching Power Supply 30V dc 240W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply Quad Output 85 → 264 V ac
- Excelsys / Advanced Energy Switching Power Supply 3.6V dc 125W 120 → 380 V dc, 85
- Excelsys / Advanced Energy Switching Power Supply 6V dc 200W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 58V dc 288W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 28V dc 120W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 28V dc 72W 120 → 380 V dc, 85
- Excelsys / Advanced Energy Switching Power Supply Quad Output 85 → 264 V ac
