Recently searched

    MEAN WELL Switching Power Supply, MPM-65-15ST, 15V dc, 4.33A, 65W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $43.32

    (exc. GST)

    $47.65

    (inc. GST)

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$43.32
    10 - 49$42.73
    50 +$41.69

    **price indicative

    RS Stock No.:
    200-6213
    Distrelec Article No.:
    302-29-998
    Mfr. Part No.:
    MPM-65-15ST
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    15V dc

    Output Current

    4.33A

    Power Rating

    65W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Package Type

    Encapsulated

    Medical Approved

    Yes

    Series

    MPM-65

    Related links