MEAN WELL Switching Power Supply, MPM-45-15, 15V dc, 3A, 45W, 1 Output, 80 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

$34.91

(exc. GST)

$38.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$34.91
10 - 49$34.43
50 +$33.60

*price indicative

RS Stock No.:
200-6197
Distrelec Article No.:
302-29-987
Mfr. Part No.:
MPM-45-15
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

15V dc

Output Current

3A

Power Rating

45W

Number of Outputs

1

Input Voltage

80 → 264V ac

Package Type

Encapsulated

Medical Approved

Yes

Series

MPM-45

COO (Country of Origin):
CN
The Mean Well MPM-45 series high density small size medical grade power supply features the operation for 80Vac to264Vac. It has a no load power consumption less than 0.1W.

Extremely low leakage current
No minimum load required

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links