MEAN WELL Switching Power Supply, MPM-45-24ST, 24V dc, 1.88A, 45W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 200-6204
- Distrelec Article No.:
- 302-29-990
- Mfr. Part No.:
- MPM-45-24ST
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
$38.41
(exc. GST)
$42.25
(inc. GST)
35 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $38.41 |
10 - 49 | $37.88 |
50 + | $31.17 |
**price indicative
- RS Stock No.:
- 200-6204
- Distrelec Article No.:
- 302-29-990
- Mfr. Part No.:
- MPM-45-24ST
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 24V dc | |
Output Current | 1.88A | |
Power Rating | 45W | |
Number of Outputs | 1 | |
Input Voltage | 80 → 264V ac | |
Package Type | Encapsulated | |
Medical Approved | Yes | |
Series | MPM-45 | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V dc | ||
Output Current 1.88A | ||
Power Rating 45W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 264V ac | ||
Package Type Encapsulated | ||
Medical Approved Yes | ||
Series MPM-45 | ||
Related links
- MEAN WELL Switching Power Supply 24V dc 45W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 45W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 45W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 45W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 45W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 45W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 45W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 65W 80 → 264V ac Input Voltage