Recently searched

    MEAN WELL Switching Power Supply, MPM-45-24, 24V dc, 1.88A, 45W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $34.53

    (exc. GST)

    $37.98

    (inc. GST)

    Add to Basket
    Select or type quantity
    12 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$34.53
    10 - 49$33.86
    50 +$32.68

    **price indicative

    RS Stock No.:
    200-6198
    Distrelec Article No.:
    302-29-989
    Mfr. Part No.:
    MPM-45-24
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    24V dc

    Output Current

    1.88A

    Power Rating

    45W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Package Type

    Encapsulated

    Medical Approved

    Yes

    Series

    MPM-45

    Related links