Cosel AC-DC Power Supply, LHA75F-15-SNY, 15V dc, 5A, 75W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 251-6051
- Mfr. Part No.:
- LHA75F-15-SNY
- Brand:
- Cosel
Subtotal (1 unit)**
$94.65
(exc. GST)
$104.11
(inc. GST)
On back order for despatch 03/09/2025, delivery within 5 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $94.65 |
**price indicative
- RS Stock No.:
- 251-6051
- Mfr. Part No.:
- LHA75F-15-SNY
- Brand:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 15V dc | |
Output Current | 5A | |
Power Rating | 75W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Package Type | Enclosed | |
Embedded | Yes | |
Series | LHA | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Output Current 5A | ||
Power Rating 75W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Enclosed | ||
Embedded Yes | ||
Series LHA | ||
Related links
- Cosel Switching Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 52.5W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 15W 85 → 264V ac Input Voltage