Cosel Switching Power Supply, LFA75F-15-SNY, 15V dc, 5A, 75W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 131-1723
- Mfr. Part No.:
- LFA75F-15-SNY
- Brand:
- Cosel
Subtotal (1 unit)*
$115.27
(exc. GST)
$126.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.27 |
*price indicative
- RS Stock No.:
- 131-1723
- Mfr. Part No.:
- LFA75F-15-SNY
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Output Current | 5A | |
| Power Rating | 75W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 180mm | |
| Width | 60mm | |
| Depth | 45mm | |
| Efficiency | 83% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Weight | 440g | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Output Current 5A | ||
Power Rating 75W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 180mm | ||
Width 60mm | ||
Depth 45mm | ||
Efficiency 83% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
Weight 440g | ||
- COO (Country of Origin):
- JP
Cosel LFA Series - Closed Frame
The LFA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle with care.
Features and Benefits
• Rugged PCB type (CEM)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 5 Year Warranty
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 5 Year Warranty
Switch Mode - Cosel Closed Frame
Related links
- Cosel Switching Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 75W 85 → 264V ac Input Voltage
