Recently searched

    Cosel AC-DC Power Supply, LHA75F-15-S, 15V dc, 5A, 75W, 1 Output, 85 → 264V ac Input Voltage

    Subtotal (1 unit)**

    $85.24

    (exc. GST)

    $93.76

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 07/08/2025, delivery within 5 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$85.24

    **price indicative

    RS Stock No.:
    251-6049
    Mfr. Part No.:
    LHA75F-15-S
    Brand:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cosel

    Output Voltage

    15V dc

    Output Current

    5A

    Power Rating

    75W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Package Type

    Enclosed

    Embedded

    Yes

    Series

    LHA

    Related links