Artesyn Switching Power Supply, LPT43, 5 V dc, ±12 V dc, 8 A, 700mA, 40W, Triple Output, 120 → 300 V dc, 85
- RS Stock No.:
- 183-0026
- Mfr. Part No.:
- LPT43
- Brand:
- Artesyn
Subtotal (1 unit)**
$77.11
(exc. GST)
$84.82
(inc. GST)
52 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $77.11 |
**price indicative
- RS Stock No.:
- 183-0026
- Mfr. Part No.:
- LPT43
- Brand:
- Artesyn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Artesyn | |
Output Voltage | 5 V dc, ±12 V dc | |
Output Current | 8 A, 700mA | |
Power Rating | 40W | |
Number of Outputs | 3 | |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 127mm | |
Width | 76.2mm | |
Depth | 29mm | |
Efficiency | 70% | |
Weight | 230g | |
Minimum Temperature | 0°C | |
Maximum Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Artesyn | ||
Output Voltage 5 V dc, ±12 V dc | ||
Output Current 8 A, 700mA | ||
Power Rating 40W | ||
Number of Outputs 3 | ||
Input Voltage 120 → 300 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 29mm | ||
Efficiency 70% | ||
Weight 230g | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Related links
- Artesyn Switching Power Supply ±5V dc 5 A 40W 120 → 300 V dc, 85
- Artesyn Switching Power Supply 5 V dc 1A Triple Output 85 → 264
- Artesyn Switching Power Supply 5 V dc 3 A 700 mA Triple Output
- Artesyn Switching Power Supply 5 V dc 1 A 8 A Triple Output
- Artesyn Switching Power Supply 3.3V dc 40W 120 → 300 V dc, 85 →...
- Artesyn Switching Power Supply 5V dc 40W 120 → 300 V dc, 85 → 264...
- Artesyn Switching Power Supply 5V dc 40W 120 → 300 V dc, 85 → 264...
- Artesyn Switching Power Supply 24V dc 40W 120 → 300 V dc, 85 → 264...