Recently searched

    Artesyn Switching Power Supply, LPT62-M, 5 V dc, ±12 V dc, 1 A, 3.5 A, 8 A, 60W, Triple Output, 120 → 300 V dc,

    Bulk discount available

    Subtotal (1 unit)**

    $125.21

    (exc. GST)

    $137.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    131 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$125.21
    10 - 49$123.03
    50 +$120.77

    **price indicative

    RS Stock No.:
    455-7746
    Mfr. Part No.:
    LPT62-M
    Brand:
    Artesyn
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Artesyn

    Output Voltage

    5 V dc, ±12 V dc

    Output Current

    1 A, 3.5 A, 8 A

    Power Rating

    60W

    Number of Outputs

    3

    Input Voltage

    120 → 300 V dc, 85 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    127mm

    Width

    76.2mm

    Medical Approved

    Yes

    Depth

    42.9mm

    Weight

    340g

    Minimum Temperature

    0°C

    Maximum Temperature

    +50°C

    Related links