Artesyn Embedded Technologies Switching Power Supply, LPT44, ±5V dc, 2.5 A, 5 A, 700 mA, 40W, Triple Output, 120
- RS Stock No.:
- 183-0032
- Mfr. Part No.:
- LPT44
- Brand:
- Artesyn Embedded Technologies
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$91.24
(exc. GST)
$100.36
(inc. GST)
Units | Per unit |
1 - 9 | $91.24 |
10 - 49 | $89.61 |
50 + | $87.31 |
- RS Stock No.:
- 183-0032
- Mfr. Part No.:
- LPT44
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
Product Details
25-80W Universal Input, Single/Triple Output, LP Series
Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Note
Total of output loads must not exceed rating of unit.
Forced air cooling of 30CFM @ 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W. Ratings are reduced with a cover kit.
Forced air cooling of 30CFM @ 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W. Ratings are reduced with a cover kit.
Standards
EN60950
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
IEC950; EN60950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5 V dc, ±12V dc |
Output Current | 2.5 A, 5 A, 700 mA |
Power Rating | 40W |
Number of Outputs | 3 |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 29mm |
Efficiency | 70% |
Weight | 230g |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |