Artesyn Embedded Technologies Switching Power Supply, LPT101-M, 3.3 V dc, 5 V dc, 2.3 A, 9 A, 18 A, 80W, Triple Output,
- RS Stock No.:
- 751-1588
- Mfr. Part No.:
- LPT101-M
- Brand:
- Artesyn Embedded Technologies
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$165.96
(exc. GST)
$182.56
(inc. GST)
Units | Per unit |
1 - 9 | $165.96 |
10 - 49 | $163.58 |
50 + | $159.50 |
- RS Stock No.:
- 751-1588
- Mfr. Part No.:
- LPT101-M
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Switch Mode Medical Approved Triple Output AC/DC Power Supply - LPT100-M Series
Switch mode triple output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, triple output voltage with an adjustable main output, active PFC, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
Worldwide IT equipment (ITE) approval
Universal AC input
Active Power Factor Correction
Adjustable main output
High efficiency
Overload and overvoltage protection
Thermal overload protection
Remote sensing
Power fail
Built in EMI filter (CISPR 22 Class B)
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI//RFI Compliance: FCC Class B conducted; CISPR22 Class B conducted; EN55022 Class B conducted; VDE0878PT3 Class B conducted
Harmonic current compliance: EN61000-3-2
Universal AC input
Active Power Factor Correction
Adjustable main output
High efficiency
Overload and overvoltage protection
Thermal overload protection
Remote sensing
Power fail
Built in EMI filter (CISPR 22 Class B)
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI//RFI Compliance: FCC Class B conducted; CISPR22 Class B conducted; EN55022 Class B conducted; VDE0878PT3 Class B conducted
Harmonic current compliance: EN61000-3-2
Note
A connector kit is available, please see stock number 751-2610
Derate each output as 2.5% per degree from 50° to 70 °C
Derate each output as 2.5% per degree from 50° to 70 °C
Standards
TUV 60950, 60601-1, UL 60950, 60601-1, CSA 60950, 60601-1, NEMKO 60950, 60601-1, AUSTEL 60950, 60601-1, CB Certificate & report,CE Mark (LVD)
Approvals
UL, TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3 V dc, 5 V dc |
Output Current | 2.3 A, 9 A, 18 A |
Power Rating | 80W |
Number of Outputs | 3 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 32.7mm |
Weight | 200g |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |