MEAN WELL Switching Power Supply, MPM-30-3.3ST, 3.3V dc, 6A, 19.8W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 174-8074
- Mfr. Part No.:
- MPM-30-3.3ST
- Brand:
- MEAN WELL
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$37.61
(exc. GST)
$41.37
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $37.61 |
10 - 49 | $37.07 |
50 + | $36.04 |
- RS Stock No.:
- 174-8074
- Mfr. Part No.:
- MPM-30-3.3ST
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.73"x1.53" compact size
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W
Extremely low leakage current
Wide operating temp. Range -40 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections: Short circuit / Overload / Over voltage
No minimum load required
3 years warranty
Applications
Portable medical device
Mobile clinical workstation
Medical computer monitor
Medical examination instrument
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W
Extremely low leakage current
Wide operating temp. Range -40 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections: Short circuit / Overload / Over voltage
No minimum load required
3 years warranty
Applications
Portable medical device
Mobile clinical workstation
Medical computer monitor
Medical examination instrument
AC-DC Single output Medical Encapsulated power supply. Output 3.3Vdc at 6A, Screw terminal block, 2xMOPP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 6A |
Power Rating | 19.8W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 91mm |
Width | 39.5mm |
Medical Approved | Yes |
Depth | 28.5mm |
Minimum Temperature | -40°C |
Weight | 120g |
Maximum Temperature | +85°C |
Related links
- MEAN WELL Switching Power Supply, MPM-30-3.3, 3.3V dc, 6A, 19.8W,...
- MEAN WELL Switching Power Supply, MFM-30-3.3, 3.3V dc, 6A, 19.8W,...
- MEAN WELL Switching Power Supply, RPS-30-3.3, 3.3V dc, 6A, 19.8W,...
- MEAN WELL Switching Power Supply, MPM-30-5ST, 5V dc, 6A, 30W, 1...
- MEAN WELL Switching Power Supply, MPM-30-5, 5V dc, 6A, 30W, 1...
- Cosel Switching Power Supply, LFA30F-3R3-Y, 3.3V dc, 6A, 19.8W, 1...
- MEAN WELL Switching Power Supply, MPM-30-48ST, 48V dc, 630mA,...
- MEAN WELL Switching Power Supply, MPM-30-48, 48V dc, 630mA, 30.2W,...