Recently searched

    MEAN WELL Switching Power Supply, MFM-30-3.3, 3.3V dc, 6A, 19.8W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $25.43

    (exc. GST)

    $27.97

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 20/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$25.43
    10 - 49$24.88
    50 +$24.15

    **price indicative

    RS Stock No.:
    174-8042
    Mfr. Part No.:
    MFM-30-3.3
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    3.3V dc

    Output Current

    6A

    Power Rating

    19.8W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Mounting Type

    PCB Mount

    Length

    65.5mm

    Width

    35mm

    Medical Approved

    Yes

    Depth

    18.5mm

    Weight

    53g

    Minimum Temperature

    -40°C

    Maximum Temperature

    +85°C

    Related links