Cosel Switching Power Supply, PBA30F-3R3, 3.3V dc, 6A, 19.8W, 1 Output, 110 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 100-939
- Mfr. Part No.:
- PBA30F-3R3
- Brand:
- Cosel
On back order for despatch 25/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$105.01
(exc. GST)
$115.51
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $105.01 |
10 - 49 | $103.74 |
50 + | $100.47 |
- RS Stock No.:
- 100-939
- Mfr. Part No.:
- PBA30F-3R3
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Switching Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 6A |
Power Rating | 19.8W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 119.5mm |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 68 %, 69 % |
Weight | 270g |
Maximum Temperature | +71°C |
Minimum Temperature | -10°C |
Related links
- Cosel Switching Power Supply, PBA30F-3R3-N, 3.3V dc, 6A, 19.8W, 1...
- Cosel Switching Power Supply, PBA15F-3R3, 3.3V dc, 3A, 9.9W, 1...
- Cosel Switching Power Supply, LFA30F-3R3-Y, 3.3V dc, 6A, 19.8W, 1...
- Cosel Switching Power Supply, PBA30F-5, 5V dc, 6A, 30W, 1 Output,...
- Cosel Switching Power Supply, PBA30F-5-N, 5V dc, 6A, 30W, 1...
- MEAN WELL Switching Power Supply, RS-25-3.3, 3.3V dc, 6A, 19.8W, 1...
- Cosel AC-DC Power Supply, LHA30F-3R3-Y, 24V dc, 6A, 19.8W, 1...
- MEAN WELL Switching Power Supply, MPM-30-3.3, 3.3V dc, 6A, 19.8W,...