Recently searched

    MEAN WELL Switching Power Supply, MFM-15-3.3, 3.3V dc, 3.5A, 11.6W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $17.22

    (exc. GST)

    $18.94

    (inc. GST)

    Add to Basket
    Select or type quantity
    17 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$17.22
    10 - 49$16.87
    50 +$16.35

    **price indicative

    RS Stock No.:
    174-8032
    Mfr. Part No.:
    MFM-15-3.3
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    3.3V dc

    Output Current

    3.5A

    Power Rating

    11.6W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Mounting Type

    PCB Mount

    Length

    49mm

    Width

    23.8mm

    Medical Approved

    Yes

    Depth

    18.5mm

    Maximum Temperature

    +85°C

    Weight

    28g

    Minimum Temperature

    -40°C

    Related links