MEAN WELL Switching Power Supply, IRM-05-15, 15V dc, 330mA, 4.9W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 135-8925
- Mfr. Part No.:
- IRM-05-15
- Brand:
- MEAN WELL
36 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.05
(exc. GST)
$14.35
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $13.05 |
10 - 49 | $12.86 |
50 + | $12.52 |
- RS Stock No.:
- 135-8925
- Mfr. Part No.:
- IRM-05-15
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well IRM-05 Series 5 W Single Output Encapsulated AC-DC Power Supply
The IRM-05 series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-05 series is a 5 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 77%, these switching power supplies meet worldwide regulations for power consumption. IRM-05 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 77% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 330mA |
Power Rating | 4.9W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 45.7mm |
Width | 25.4mm |
Depth | 21.5mm |
Efficiency | 75% |
Minimum Temperature | -30°C |
Weight | 40g |
Maximum Temperature | +70°C |
Related links
- MEAN WELL Switching Power Supply, IRM-20-15, 15V dc, 1.4A, 21W, 1...
- MEAN WELL Switching Power Supply, IRM-15-15, 15V dc, 1A, 15W, 1...
- MEAN WELL Switching Power Supply, IRM-05-3.3, 3.3V dc, 1.25A,...
- MEAN WELL Switching Power Supply, IRM-05-12, 12V dc, 420mA, 5W, 1...
- MEAN WELL Switching Power Supply, IRM-10-15, 15V dc, 670mA, 10W, 1...
- MEAN WELL Switching Power Supply, IRM-05-24, 24V dc, 230mA, 5.5W,...
- MEAN WELL Switching Power Supply, IRM-05-5, 5V dc, 1A, 5W, 1...
- MEAN WELL Switching Power Supply, IRM-15-24, 24V dc, 630mA, 15W, 1...