Cosel, LFA100F-24-Y Switching Power Supply 24V dc, 103 W 264V ac
- RS Stock No.:
- 131-1684
- Mfr. Part No.:
- LFA100F-24-Y
- Brand:
- Cosel
Subtotal (1 unit)*
$105.22
(exc. GST)
$115.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.22 |
*price indicative
- RS Stock No.:
- 131-1684
- Mfr. Part No.:
- LFA100F-24-Y
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 103W | |
| SMPS Output Current | 4.3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 62mm | |
| Standards/Approvals | UL, cURus, RoHS, CE | |
| Length | 155mm | |
| Depth | 30mm | |
| Weight | 280g | |
| Maximum Input Voltage | 264V ac | |
| Series | LFA100F | |
| Efficiency | 87% | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 4.3A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 103W | ||
SMPS Output Current 4.3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Width 62mm | ||
Standards/Approvals UL, cURus, RoHS, CE | ||
Length 155mm | ||
Depth 30mm | ||
Weight 280g | ||
Maximum Input Voltage 264V ac | ||
Series LFA100F | ||
Efficiency 87% | ||
Minimum Input Voltage 85V ac | ||
Output Current 4.3A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
LFA Series
The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty
Features and Benefits
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
Switch Mode Cosel Open Frame
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN
- RS Stock No. 1311781
- Mfr. Part No. LMA100F-24-Y
Each
$104.28
- RS Stock No. 1311739
- Mfr. Part No. LFA100F-24-SNY
Each
$115.93
- RS Stock No. 1311782
- Mfr. Part No. LMA100F-24-HY
Each
$104.54
- RS Stock No. 1311382
- Mfr. Part No. LFA75F-24-Y
Each
$114.40
Related links
- Cosel Switching Power Supply 4.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 4.3A Input 85V ac to 264V ac
- Cosel AC/DC Power Supply 4.3A Input 85V to 264V ac
- Cosel Switching Power Supply 4.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 4.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 4.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 4.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 4.3A Input 85V ac to 264V ac











