Recently searched

    XP Power Switching Power Supply, SDS60UQ05, ±5V dc, 3 A, 6 A, 800mA, 63W, Quad Output, 120 → 370 V dc, 90

    Bulk discount available

    Subtotal (1 unit)**

    $168.21

    (exc. GST)

    $185.03

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$168.21
    10 - 49$165.85
    50 +$136.50

    **price indicative

    RS Stock No.:
    122-7180
    Mfr. Part No.:
    SDS60UQ05
    Brand:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    XP Power

    Output Voltage

    ±5 V dc, ±15V dc

    Output Current

    3 A, 6 A, 800mA

    Power Rating

    63W

    Number of Outputs

    4

    Input Voltage

    120 → 370 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    127mm

    Width

    76.2mm

    Depth

    30.5mm

    Efficiency

    80%

    Maximum Temperature

    +70°C

    Minimum Temperature

    0°C

    Weight

    240g

    Related links