XP Power Switching Power Supply, SDS60UQ03, 5V dc, 3 A, 6 A, 800 mA, 63W, Quad Output, 120 → 370 V dc, 90
- RS Stock No.:
- 122-7179
- Distrelec Article No.:
- 302-41-836
- Mfr. Part No.:
- SDS60UQ03
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)**
$168.06
(exc. GST)
$184.87
(inc. GST)
11 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $168.06 |
10 - 49 | $162.18 |
50 + | $156.23 |
**price indicative
- RS Stock No.:
- 122-7179
- Distrelec Article No.:
- 302-41-836
- Mfr. Part No.:
- SDS60UQ03
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 5 V dc, ±12 V dc, ±24 V dcV dc | |
Output Current | 3 A, 6 A, 800 mA | |
Power Rating | 63W | |
Number of Outputs | 4 | |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 127mm | |
Width | 76.2mm | |
Depth | 30.5mm | |
Efficiency | 80% | |
Weight | 240g | |
Maximum Temperature | +70°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 5 V dc, ±12 V dc, ±24 V dcV dc | ||
Output Current 3 A, 6 A, 800 mA | ||
Power Rating 63W | ||
Number of Outputs 4 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 30.5mm | ||
Efficiency 80% | ||
Weight 240g | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
Related links
- XP Power Switching Power Supply ±5V dc 6 A 63W 120 → 370 V dc, 90
- XP Power Switching Power Supply ±5 V dc 3 A 800mA Quad Output, 120 → 370 V
- XP Power Switching Power Supply ±5 V dc 3 A 800 mA Triple Output, 120 → 370 V
- XP Power Switching Power Supply 24V dc 63W 120 → 370 V dc, 90 → 264 V
- XP Power Switching Power Supply 12V dc 63W 120 → 370 V dc, 90 → 264 V
- XP Power Switching Power Supply 15V dc 63W 120 → 370 V dc, 90 → 264 V ac
- Vox Power Switching Power Supply Quad Output 85 → 264 V ac
- Vox Power Switching Power Supply 12V dc 600W 120 → 370 V dc, 85 →