XP Power Switching Power Supply, ECM100UQ45, ±5 V dc, ±12 V dc, 3 A, 10 A, 800mA, 100W, Quad Output, 120 → 370 V
- RS Stock No.:
- 122-7033
- Mfr. Part No.:
- ECM100UQ45
- Brand:
- XP Power
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$284.93
(exc. GST)
$313.42
(inc. GST)
Units | Per unit |
1 - 9 | $284.93 |
10 - 49 | $279.94 |
50 + | $272.69 |
- RS Stock No.:
- 122-7033
- Mfr. Part No.:
- ECM100UQ45
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - ECM100 Series of AC-DC Power Supplies
The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5 V dc, ±12 V dc |
Output Current | 3 A, 10 A, 800mA |
Power Rating | 100W |
Number of Outputs | 4 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 114.3mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 27mm |
Weight | 180g |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |