Cosel Switching Power Supply, PBA1500F-12, 12V dc, 125A, 1.5kW, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Bulk discount available

Subtotal (1 unit)*

$2,093.84

(exc. GST)

$2,303.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$2,093.84
5 +$2,064.52

*price indicative

RS Stock No.:
101-869
Mfr. Part No.:
PBA1500F-12
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Width

61mm

Depth

178mm

Efficiency

81 %, 84 %

Minimum Temperature

-20°C

Maximum Temperature

+71°C

Weight

3.4kg

COO (Country of Origin):
JP

Cosel Switching Power Supply


Related links