Recently searched

    Cosel Switching Power Supply, PBA1500F-3R3, 3.3V dc, 300A, 990W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

    Bulk discount available

    Subtotal (1 unit)**

    $2,024.36

    (exc. GST)

    $2,226.80

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 13/08/2025, delivery within 5 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$2,024.36
    5 +$1,996.03

    **price indicative

    RS Stock No.:
    101-881
    Mfr. Part No.:
    PBA1500F-3R3
    Brand:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cosel

    Output Voltage

    3.3V dc

    Output Current

    300A

    Power Rating

    990W

    Number of Outputs

    1

    Input Voltage

    120 → 370 V dc, 85 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    319mm

    Width

    61mm

    Depth

    178mm

    Efficiency

    72%, 75%

    Maximum Temperature

    +71°C

    Minimum Temperature

    -20°C

    Weight

    3.4kg

    Related links