Cosel Switching Power Supply, PBA1500F-36, 36V dc, 47A, 1.5kW, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 101-885
- Mfr. Part No.:
- PBA1500F-36
- Brand:
- Cosel
Subtotal (1 unit)*
$1,830.60
(exc. GST)
$2,013.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,830.60 |
*price indicative
- RS Stock No.:
- 101-885
- Mfr. Part No.:
- PBA1500F-36
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 36V dc | |
| Output Current | 47A | |
| Power Rating | 1.5kW | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 319mm | |
| Width | 61mm | |
| Depth | 178mm | |
| Efficiency | 84 %, 87 % | |
| Minimum Temperature | -20°C | |
| Weight | 3.4kg | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 36V dc | ||
Output Current 47A | ||
Power Rating 1.5kW | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 319mm | ||
Width 61mm | ||
Depth 178mm | ||
Efficiency 84 %, 87 % | ||
Minimum Temperature -20°C | ||
Weight 3.4kg | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- JP
Cosel Switching Power Supply
Related links
- Cosel Switching Power Supply 48V dc 1.5kW 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 12V dc 1.5kW 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 15V dc 1.5kW 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 5V dc 1.5kW 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 7.5V dc 1.5kW 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 36V dc 75.6W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 36V dc 50W 120 → 370 V dc, 85 → 264 V ac Input
- MEAN WELL Switching Power Supply 36V dc 630W 120 → 370 V dc, 85 → 264 V
