DiodesZetex Silicon Junction, Single, 900 mA, 3-Pin 60 V SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$741.00

(exc. GST)

$816.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.247$741.00
6000 - 9000$0.241$723.00
12000 +$0.237$711.00

*price indicative

RS Stock No.:
922-8452
Mfr. Part No.:
SBR160S23-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

Silicon Junction

Maximum Forward Current If

900mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SOT-23

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

60V

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

500mW

Maximum Forward Voltage Vf

740mV

Peak Reverse Recovery Time trr

16ns

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


  • RS Stock No. 7514874P
  • Mfr. Part No. SBR160S23-7
Each (Supplied on a Reel)
$0.565
  • RS Stock No. 7384803P
  • Mfr. Part No. BAS21-7-F
Each (Supplied on a Reel)
$0.095
  • RS Stock No. 7384800P
  • Mfr. Part No. BAS16-7-F
Each (Supplied on a Reel)
$0.081
  • RS Stock No. 1661261
  • Mfr. Part No. BAS21,215
Each (On a Reel of 3000)
$0.036

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy