IXYS Silicon Junction, Single, 12 A, 2-Pin 1.2 kV TO-220
- RS Stock No.:
- 920-0903
- Mfr. Part No.:
- DSEP12-12A
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$170.55
(exc. GST)
$187.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) shipping from 28 July 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.411 | $170.55 |
| 100 - 150 | $3.326 | $166.30 |
| 200 + | $3.275 | $163.75 |
*price indicative
- RS Stock No.:
- 920-0903
- Mfr. Part No.:
- DSEP12-12A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Forward Current If | 12A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 95W | |
| Peak Reverse Recovery Time trr | 40ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Height | 16.51mm | |
| Length | 10.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Forward Current If 12A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 95W | ||
Peak Reverse Recovery Time trr 40ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Height 16.51mm | ||
Length 10.66mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS Silicon Junction 12 A, 2-Pin 1200 V TO-220 DSEP12-12A
- IXYS Silicon Junction 12 A, 2-Pin 1200 V TO-220
- IXYS Silicon Junction 12 A, 2-Pin 1200 V TO-220 DSEP12-12B
- IXYS Silicon Junction 8 A, 2-Pin 1200 V TO-220
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-220
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-247
- IXYS Silicon Junction 8 A, 2-Pin 1200 V TO-220 DSEP8-12A
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-220 DSEP29-12A
