Infineon Switching Diode, 3-Pin D2PAK (TO-263) IDB30E60ATMA1
- RS Stock No.:
- 857-8514
- Mfr. Part No.:
- IDB30E60ATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8514
- Mfr. Part No.:
- IDB30E60ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | D2PAK (TO-263) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 2V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.31mm | |
| Width | 9.45mm | |
| Height | 4.57mm | |
| Dimensions | 10.31 x 9.45 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type D2PAK (TO-263) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 2V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 10.31mm | ||
Width 9.45mm | ||
Height 4.57mm | ||
Dimensions 10.31 x 9.45 x 4.57mm | ||
RoHS Status: Not Applicable
Related links
- Infineon IRGS15B60KPBF IGBT 3-Pin D2PAK (TO-263), Surface Mount
- Diodes Inc Dual Switching Diode 20A 200V, 3-Pin D2PAK (TO-263) SBR20A200CTB
- Infineon Switching Diode, 3-Pin SOT-23 BAL99E6433HTMA1
- Infineon Switching Diode, 3-Pin SOT-323 BAS16WH6433XTMA1
- Fairchild FGB3440G2_F085 IGBT 3-Pin D2PAK (TO-263), Surface Mount
- onsemi ISL9V2540S3ST IGBT 3-Pin D2PAK (TO-263), Surface Mount
- Fairchild FGB3245G2_F085 IGBT 3-Pin D2PAK (TO-263), Surface Mount
- Fairchild ISL9V5045S3ST_F085 IGBT 3-Pin D2PAK (TO-263), Surface Mount
