Vishay Silicon Junction, Single, 2 A, 2-Pin 100 V DO-204AC UG2B-E3/54
- RS Stock No.:
- 818-5200
- Mfr. Part No.:
- UG2B-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 818-5200
- Mfr. Part No.:
- UG2B-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 2A | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-204AC | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 15ns | |
| Maximum Forward Voltage Vf | 950mV | |
| Maximum Operating Temperature | 150°C | |
| Series | UG2B | |
| Diameter | 3.6mm | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Length | 7.6mm | |
| Height | 7.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 2A | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-204AC | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 15ns | ||
Maximum Forward Voltage Vf 950mV | ||
Maximum Operating Temperature 150°C | ||
Series UG2B | ||
Diameter 3.6mm | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Length 7.6mm | ||
Height 7.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 2 A, 2-Pin 100 V DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 100 V DO-204AC GP15B-E3/54
- Vishay Silicon Junction 1.5 A, 2-Pin 100 V DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC GP15J-E3/54
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC
- Vishay Silicon Junction 3 A, 2-Pin 800 V DO-201AD RGP30K-E3/54
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL BA157-E3/54
- Vishay Silicon Junction 1 A, 2-Pin 200 V DO-204AL RGP10DE-E3/54
