onsemi Silicon Junction, Single, 3 A, 2-Pin 800 V DO-41 1N5407RLG

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$33.10

(exc. GST)

$36.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 800 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 200$0.331$33.10-
300 - 500$0.326$32.601%
600 +$0.318$31.803%

*price indicative

Packaging Options:
RS Stock No.:
800-8803
Mfr. Part No.:
1N5407RLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Maximum Forward Current If

3A

Product Type

Silicon Junction

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

DO-41

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

800V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Diameter

5.3mm

Height

9.5mm

Standards/Approvals

No

Width

5.3mm

Length

9.5mm

Automotive Standard

No

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy