Taiwan Semiconductor Diode, Single, 2-Pin DO-214AC ES1JL
- RS Stock No.:
- 796-5825
- Mfr. Part No.:
- ES1JL
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-5825
- Mfr. Part No.:
- ES1JL
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Package Type | DO-214AC (SMA) | |
| Height | 1.43 mm | |
| Length | 2.9 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 30 A | |
| Peak Reverse Recovery Time (trr) | 35 ns | |
| Width | 1.9 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Package Type DO-214AC (SMA) | ||
Height 1.43 mm | ||
Length 2.9 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 30 A | ||
Peak Reverse Recovery Time (trr) 35 ns | ||
Width 1.9 mm | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Diode 2-Pin DO-214AC ES1JL
- Taiwan Semiconductor Switching Diode 2-Pin DO-214AC RS1M R2
- Taiwan Semiconductor Diode 3 A, 2-Pin 800 V DO-214AB (SMC)
- Taiwan Semiconductor Diode 3 A, 2-Pin 800 V DO-214AB (SMC) RS3K V7G
- Taiwan Semiconductor Diode 3 A, 2-Pin 100 V DO-214AB (SMC) RS3B
- Taiwan Semiconductor Diode 3 A, 2-Pin 100 V DO-214AB (SMC)
- Taiwan Semiconductor 30 V 1 A Diode Schottky 2-Pin DO-214AC SS13 R3
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AC
