onsemi Switching Diode, Single, 200 A, 3-Pin 100 V SOT-23 BAS16LT3G
- RS Stock No.:
- 781-3910
- Mfr. Part No.:
- BAS16LT3G
- Brand:
- onsemi
This image is representative of the product range
Add 2600 more to save $5.20
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$12.00
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 800 unit(s) shipping from 09 November 2026
- Plus 7,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 2400 | $0.06 | $12.00 | - |
| 2600 - 4800 | $0.058 | $11.60 | $5.20 |
| 5000 + | $0.057 | $11.40 | $15.00 |
*price indicative
- RS Stock No.:
- 781-3910
- Mfr. Part No.:
- BAS16LT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 200A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 225mW | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Series | BAS16L | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 200A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 225mW | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Operating Temperature 150°C | ||
Height 1.01mm | ||
Length 3.04mm | ||
Series BAS16L | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Related links
- onsemi Switching Diode 200 A, 3-Pin 100 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD1201
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD914LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 BAS16LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD4148CA
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23
