onsemi Switching Diode, Single, 200 A, 3-Pin 100 V SOT-23 BAS16LT3G

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-0857
Mfr. Part No.:
BAS16LT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Switching Diode

Diode Configuration

Single

Maximum Forward Current If

200A

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SOT-23

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

225mW

Peak Reverse Recovery Time trr

6ns

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Series

BAS16L

Length

3.04mm

Height

1.01mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy