Infineon Switching Diode, 250mA 80V, 3-Pin SOT-23 BAL99E6327HTSA1
- RS Stock No.:
- 752-7785
- Mfr. Part No.:
- BAL99E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 752-7785
- Mfr. Part No.:
- BAL99E6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Maximum Forward Current | 250mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SOT-23 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 1.5pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Height | 0.9mm | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Maximum Forward Current 250mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 80V | ||
Package Type SOT-23 | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 1.5pF | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Width 1.3mm | ||
Height 0.9mm | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Related links
- ROHM Switching Diode 3-Pin SOT-23 BAS16HMT116
- ROHM Dual Switching Diode 215mA 80V, 3-Pin SOT-23 BAV199HMT116
- Infineon Switching Diode, 3-Pin SOT-23 BAL99E6433HTMA1
- Infineon Switching Diode 3-Pin SOT-23 BAV70E6433HTMA1
- Infineon 4 V 110 mA Switching Diode Schottky 3-Pin SOT-23
- Infineon Switching Diode 200 mA, 3-Pin 85 V SOT-23 BAV70E6327HTSA1
- Infineon Switching Diode, 3-Pin SOT-323 BAS16WH6433XTMA1
- Infineon Switching Diode 2-Pin SC-79 BAS1602VH6327XTSA1
